Omron 3G2A9-BAT08 technical specifications.
| Capacity | 1700mAh |
| Chemistry/Technology | Lithium |
| Length | 33mm |
| Mount | Wire |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 3G2A9 |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G2A9-BAT08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
