Omron 3G3DV-C431K-OC51 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 540A |
| Series | 3G3DV |
| Weight | 599lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3DV-C431K-OC51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.