Omron 3G3EV-AB002MA-CUE-S1GBR technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Series | 3G3EV |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3EV-AB002MA-CUE-S1GBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.