Omron 3G3JX-A2007 technical specifications.
| Approvals | UL, EN |
| Current Rating | 4A |
| Frequency | 400Hz |
| Input Current | 5.2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 240V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Voltage | 240V |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3JX-A2007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
