Omron 3G3JX-AE004 technical specifications.
| Approvals | UL, EN |
| Current Rating | 2.6A |
| Frequency | 400Hz |
| Input Current | 3.4A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Voltage | 240V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3JX-AE004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.