Omron 3G3JXA4015 technical specifications.
| Approvals | UL, EN |
| Current Rating | 3.8A |
| Frequency | 400Hz |
| Input Current | 5A |
| Max Output Voltage | 480V |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 380V |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Output Voltage | 480V |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3JXA4015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.