Omron 3G3JXA4075 technical specifications.
| Approvals | UL, EN |
| Current Rating | 16A |
| Frequency | 400Hz |
| Length | 250mm |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Output Voltage | 480V |
| Overall Depth | 169.4mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3JXA4075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.