Omron 3G3JXAE015 technical specifications.
| Approvals | UL, EN |
| Package/Case | 200 |
| Current Rating | 7.1A |
| Frequency | 400Hz |
| Input Current | 9.3A |
| Length | 189mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Voltage | 240V |
| Overall Depth | 159.4mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3JXAE015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.