The Omron 3G3MX2-A2002-V1 is an AC/DC power supply with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a current rating of 1.9A and an output current of 1.6A. The power supply is chassis mount and panel mount, with a package quantity of 1. It is rated for IP20 and meets UL, IEC, and EN approvals.
Omron 3G3MX2-A2002-V1 technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | 200 |
| Current Rating | 1.9A |
| Frequency | 1kHz |
| Length | 128mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount, Panel |
| Operating Supply Voltage | 240V |
| Output Current | 1.6A |
| Overall Depth | 109mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | MX2 |
| Weight | 2.2lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-A2002-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.