Omron 3G3MX2-A2004-V1 technical specifications.
| Package/Case | 200 |
| Current Rating | 3.5A |
| Frequency | 1kHz |
| Length | 5.039inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount, Panel |
| Operating Supply Voltage | 240V |
| Output Current | 3A |
| Overall Depth | 4.823inch |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | MX2 |
| Weight | 2.4lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-A2004-V1 to view detailed technical specifications.
No datasheet is available for this part.