
Omron 3G3MX2-A4030-V1 technical specifications.
| Approvals | UL, IEC, EN |
| Current Rating | 8.8A |
| Frequency | 1kHz |
| Length | 128mm |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Output Voltage | 400V |
| Overall Depth | 170.5mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-A4030-V1 to view detailed technical specifications.
No datasheet is available for this part.