Omron 3G3MX2-A4150-V1 technical specifications.
| Approvals | UL, IEC, EN |
| Current Rating | 38A |
| Frequency | 1kHz |
| Length | 296mm |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Overall Depth | 175mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-A4150-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.