Omron 3G3MX2-AB015 technical specifications.
| Approvals | UL, EN |
| Current Rating | 9.6A |
| Frequency | 60Hz |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-AB015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.