Omron 3G3MX2A2110 technical specifications.
| Approvals | UL, EN |
| Package/Case | 200 |
| Current Rating | 47A |
| Frequency | 60Hz |
| Length | 296mm |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Overall Depth | 175mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | MX2 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2A2110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.