Omron 3G3MX2A4015 technical specifications.
| Approvals | UL, EN |
| Current Rating | 4.8A |
| Frequency | 60Hz |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2A4015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.