VARI FREQ DRIVE 220A 240V LOAD
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 220A |
| Series | RX |
| Weight | 95lb |
| RoHS | Compliant |