Omron 3G3RX-B411K technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 217A |
| Series | RX |
| Weight | 176lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3RX-B411K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.