Omron 3G3RXA4055E1F technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 14A |
| Package Quantity | 1 |
| Series | RX |
| Weight | 13lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 3G3RXA4055E1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.