Omron 3G3RXA4220 technical specifications.
| Current Rating | 48A |
| Length | 390mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 190mm |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | RX |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3RXA4220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.