Omron 3S4YR-HNF1 technical specifications.
| Color | Beige |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 100mm |
| Package Quantity | 10 |
| Weight | 185g |
| Width | 38.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 3S4YR-HNF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.