Omron 40167-0035 technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 40167-0035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.