Omron 43158-1212 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 120uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 240uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | Excalibur™ |
| Slew Rate | 0.65V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 43158-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.