Omron 43158-2412 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 200uA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 43158-2412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.