Omron 43158-3630 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 43158-3630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.