Omron 43767-0010 technical specifications.
| Approvals | CE, TUV |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Ratings | IP20 |
| Series | MC |
| Termination | Screw |
| Weight | 0.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 43767-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
