Omron 43815-0013 technical specifications.
| Approvals | CSA, CE, TUV |
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | MC |
| Termination | Circular |
| Weight | 9lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 43815-0013 to view detailed technical specifications.
No datasheet is available for this part.