The Omron MC series chassis mount switch is rated for operation between 0°C and 55°C. It features an IP65 rating and meets CSA, CE, and TUV approvals. The switch is mounted to a chassis via a screw termination.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, TUV |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | MC |
| Termination | Screw |
| Weight | 9lb |
| RoHS | Not Compliant |