Omron 44501-0020 technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 2.5A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | T5009 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44501-0020 to view detailed technical specifications.
No datasheet is available for this part.