Omron 44501-0260 technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 2A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 1224gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | T5009 |
| Termination | Connector |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44501-0260 to view detailed technical specifications.
No datasheet is available for this part.