Omron 44501-3540 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 7W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44501-3540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.