The Omron LMP PowerWise single channel TTL switch is a surface mount device with a common mode rejection ratio of 100dB and a hysteresis of 1mV. It has an input bias current of 3nA and a quiescent current of 13uA. The switch operates within a temperature range of -40°C to 125°C and has a propagation delay of 15us. It is available in a package quantity of 2500 units, packaged in tape and reel.
Omron 44501-3545 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Hysteresis | 1mV |
| Input Bias Current | 3nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15us |
| Quiescent Current | 13uA |
| Series | LMP®, PowerWise® |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44501-3545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.