The Omron 7200 series switch features a 10ns access time and operates within a temperature range of -40°C to 85°C. It is a unidirectional switch with a maximum supply current of 80mA. The switch is packaged in a surface mount LQFP package and is available in quantities of 750 per reel. It supports FWFT and programmable flags, as well as retransmit capability.
Omron 44506-1710 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44506-1710 to view detailed technical specifications.
No datasheet is available for this part.