
Omron 44506-5420 technical specifications.
| Current Rating | 2.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ER6022 |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44506-5420 to view detailed technical specifications.
No datasheet is available for this part.