Omron 44506-5810 technical specifications.
| Current Rating | 2.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Force | 12746gf |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ER6022-SS |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44506-5810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.