
Omron 445062715 technical specifications.
| Package/Case | VSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 675mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Boomer® |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 445062715 to view detailed technical specifications.
No datasheet is available for this part.