Omron 44507-1110 technical specifications.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44507-1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.