Omron 44507-1330 technical specifications.
| Access Time | 13ns |
| Bus Directional | Bidirectional |
| Package/Case | PQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44507-1330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.