Omron 445070250 technical specifications.
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 445070250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.