Omron 44509-9170 technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 4 |
| Package Quantity | 270 |
| Packaging | Tray |
| Series | 74ALVCH |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44509-9170 to view detailed technical specifications.
No datasheet is available for this part.