Omron 44510-0500 technical specifications.
| Type | Safety Relay |
| Contact Arrangement | 3PST-NO|3PST-NC |
| Max Current Rating | 2DC|4ACA |
| Termination Style | Screw Terminal |
| Number of Terminals | 16 |
| AC Coil Voltage | 220V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Mounting | DIN Rail |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
Download the complete datasheet for Omron 44510-0500 to view detailed technical specifications.
No datasheet is available for this part.