Omron 44510-1031 technical specifications.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Coil Resistance | 800R |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| FWFT Support | Yes |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75mA |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Ratings | IP40 |
| Retransmit Capability | Yes |
| Series | 7200 |
| Termination | Screw |
| Throw Configuration | SPST, 3PST |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44510-1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
