Omron 44510-1262 technical specifications.
| Type | Safety Relay |
| Contact Arrangement | 7PST-NO|4PST-NC |
| Termination Style | Screw Terminal |
| Number of Terminals | 48 |
| AC Coil Voltage | 115V |
| Mounting | DIN Rail |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
Download the complete datasheet for Omron 44510-1262 to view detailed technical specifications.
No datasheet is available for this part.