
Omron 44510-2310 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1.5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SR231A |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44510-2310 to view detailed technical specifications.
No datasheet is available for this part.