
The Omron SR202AM relay is a 3PST electromechanical device rated for 1.5A contact current at 24V AC. It is designed for mounting on a DIN rail and can operate within a temperature range of -10°C to 55°C. The relay is available in bulk packaging and features a screw termination.
Omron 445102021 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 1.5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | SR202AM |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 445102021 to view detailed technical specifications.
No datasheet is available for this part.