Omron 44511-0020 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Series | SLM-STI |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44511-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.