The Omron 44514-0010 is a SPST/SPST safety interlock switch with a maximum current rating of 5 amps at 100VAC, and a maximum AC voltage rating of 500V. It has a maximum DC voltage rating of 250V and an electrical life of 1,000,000 operations. The switch features a rotary shaft actuator and a conduit termination style, with a screw mount design. It operates reliably between -20°C and 80°C.
Omron 44514-0010 technical specifications.
| Pole Throw Configuration | SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@100VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Rotary Shaft |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Omron 44514-0010 to view detailed technical specifications.
No datasheet is available for this part.