Omron 445211027 technical specifications.
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 445211027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.