
Omron 44524-0700 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44524-0700 to view detailed technical specifications.
No datasheet is available for this part.