
Omron 44531-0040 technical specifications.
| Approvals | UL, CE |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | MC-S |
| Termination | Screw |
| Weight | 2.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44531-0040 to view detailed technical specifications.
No datasheet is available for this part.
