Omron 44531-0255 technical specifications.
| Actuator Material | Magnet |
| Package/Case | SOIC |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 50uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MC-S |
| Slew Rate | 20V/µs |
| Termination | Cable Leads |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44531-0255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.